This 7-position free hanging circular connector features copper alloy contacts with silver plating and a maximum operating temperature of 125°C. The connector is designed for environment-resistant applications and has a straight orientation. It is available in bulk packaging with a single unit per package. The contacts are plated with cadmium and chromate, and the termination is solder. The connector is a derivative of the MIL-5015 series and has a strain relief feature.
Amphenol SG3106E-36-77S(SR) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 74.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3106E-36-77S(SR) to view detailed technical specifications.
No datasheet is available for this part.