The SG3106E-36-77SW is a 7-contact circular connector with a SKT contact gender, suitable for high-voltage applications up to 1250VDC or 900VAC. It features a straight body orientation and a solder cup termination method. The connector is designed for cable mount applications and has a maximum operating temperature range of -55 to 125°C.
Amphenol SG3106E-36-77SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SG3106E-36-77SW to view detailed technical specifications.
No datasheet is available for this part.