The SG3106E-40-53P connector is a 60-contact male cable mount connector with a silver plated contact plating. It is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is rated for use in environment resistant applications and is available in a bulk packaging configuration.
Amphenol SG3106E-40-53P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3106E-40-53P to view detailed technical specifications.
No datasheet is available for this part.