Conn Cylindrical Circular PIN 60 POS Solder Cup ST Cable Mount 60 Terminal 1 Port
Amphenol SG3106E-40-62P(SR) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 77.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3106E-40-62P(SR) to view detailed technical specifications.
No datasheet is available for this part.