This 2-position male circular connector features a body made of aluminium with cadmium plating and copper, copper alloy, or brass contacts with silver or gold plating. It has a length of 54.07mm and operates within a temperature range of -55°C to 125°C. The connector is compliant with the MIL-DTL-5015 military standard and is available in a bulk packaging configuration.
Amphenol SG3106E12S-51P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Length | 54.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | SG, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SG3106E12S-51P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.