This 4-contact male circular connector features an aluminium body, copper contacts plated with gold, and a solder termination. It is designed for cable mounting and is part of the MIL-DTL-5015 series. The connector is not radiation hardened and is not compliant with Reach SVHC regulations.
Amphenol SG3106E14S-56P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SG3106E14S-56P to view detailed technical specifications.
No datasheet is available for this part.