This connector features a 2-position, 2-contact design with a free-hanging, cable mount configuration. The aluminium shell is cadmium plated, and the contacts are made of copper, copper alloy, or brass with a gold or silver plating. The connector operates within a temperature range of -55°C to 125°C and is resistant to various environments. It is available in bulk packaging and is not radiation hardened or SVHC compliant.
Amphenol SG3106E14S-60S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Length | 55.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | SG, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SG3106E14S-60S to view detailed technical specifications.
No datasheet is available for this part.
