Amphenol SG3106E20-74S-SR technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Number of Contacts | 17 |
| Reach SVHC Compliant | Unknown |
| Series | SG3106 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3106E20-74S-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.