This 2-position cable mount connector features a green color and silver mating contact finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of aluminum with a cadmium shell finish and is unshielded. It is rated for environment resistance and has a solder termination.
Amphenol SG3108E-12S-56S(SR) technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3108E-12S-56S(SR) to view detailed technical specifications.
No datasheet is available for this part.