This 6-position right angle cable mount connector features an aluminium body with cadmium plating, copper, copper alloy, and brass contacts with silver and gold plating. It is rated for operation between -55°C and 125°C. The connector is available in bulk packaging and is not radiation hardened. It has a strain relief feature and is terminated with solder.
Amphenol SG3108E-14S-6S(SR) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Length | 52.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SG3108E-14S-6S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.