Conn MIL-DTL-5015 Circular SKT 17 POS Solder Cup RA Cable Mount 17 Terminal 1 Port
Amphenol SG3108E-20-29S-SR technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 17 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3108E-20-29S-SR to view detailed technical specifications.
No datasheet is available for this part.