The SG3108E-22-23S is an 8-contact circular connector with a right-angle body orientation, designed for cable mount applications. It features a termination method of solder cup and a contact gender of SKT. The connector has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is rated for a maximum voltage of 1250VDC or 900VAC, and 700VDC or 500VAC.
Amphenol SG3108E-22-23S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SG3108E-22-23S to view detailed technical specifications.
No datasheet is available for this part.