The SG3108E-22-68P is a 14-position right angle cable mount connector with silver plated contacts. It features a free hanging, cable mount design and is resistant to various environments. The connector operates within a temperature range of -55°C to 125°C and is available in bulk packaging. It is a derivative of the MIL-5015 series and is not radiation hardened.
Amphenol SG3108E-22-68P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3108E-22-68P to view detailed technical specifications.
No datasheet is available for this part.