The SG3108E-28-84S is a 9-contact right angle cable mount circular connector from Amphenol. It features a termination method of solder cup and a maximum operating temperature of 125°C. The connector is rated for 700VDC and has a minimum operating temperature of -55°C. It is designed for use in a variety of applications, including those requiring high voltage and temperature stability.
Amphenol SG3108E-28-84S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder Cup |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SG3108E-28-84S to view detailed technical specifications.
No datasheet is available for this part.