Amphenol SG3108E14S-2S(470) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 52.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Right Angle |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SG3108E14S-2S(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.