Conn Rectangular PIN 30 POS Crimp ST Panel Mount
Amphenol SIM-M-3023-P-N-C technical specifications.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol SIM-M-3023-P-N-C to view detailed technical specifications.
No datasheet is available for this part.