Amphenol SIME0816SNC technical specifications.
| Package/Case | Module |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SIME0816SNC to view detailed technical specifications.
No datasheet is available for this part.