Amphenol SIME2022PNP technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol SIME2022PNP to view detailed technical specifications.
No datasheet is available for this part.