Amphenol SIMM1220PN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Manufacturer Series | SIM |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol SIMM1220PN to view detailed technical specifications.
No datasheet is available for this part.