Amphenol SIMM2022SAC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Manufacturer Series | SIM |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol SIMM2022SAC to view detailed technical specifications.
No datasheet is available for this part.