Amphenol SIP-1X19-001B technical specifications.
| Package/Case | SIP |
| Gender | Female |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SIP-1X19-001B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.