This SIP socket features 25 contacts with a terminal pitch of 2.54mm and a maximum voltage rating of 100VAC. It is designed for through hole mounting and has a straight body orientation. The termination method is solder, and it has a maximum current rating of 2A per contact.
Amphenol SIP-1X25-014BLF technical specifications.
| Type | SIP Socket |
| Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 100VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol SIP-1X25-014BLF to view detailed technical specifications.
No datasheet is available for this part.