Amphenol SIP1X10-011B technical specifications.
| Package/Case | SIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 4000 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SIP1X10-011B to view detailed technical specifications.
No datasheet is available for this part.