Amphenol SIP1X10-041BLF technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Post Length | 0.125inch |
| Flammability Rating | UL94 V-0 |
| Height | 4.19mm |
| Length | 27.9mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Packaging | Bulk |
| Series | SIP1x |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SIP1X10-041BLF to view detailed technical specifications.
No datasheet is available for this part.