This 20-position rectangular connector features a polyetherimide body and gold-plated copper alloy contacts. It has a current rating of 5A and can operate at temperatures ranging from -65°C to 200°C. The connector meets the military standard MIL-T-81714 and is available as a single module.
Amphenol SJG022270 technical specifications.
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-T-81714 |
| Min Operating Temperature | -65°C |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Series | SJG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJG022270 to view detailed technical specifications.
No datasheet is available for this part.