The Amphenol SJM012300 is a 6-position female connector module with a current rating of 23A. It features a polyetherimide body material and gold-plated copper alloy contacts. The module operates over a temperature range of -65°C to 200°C and meets the military standard MIL-T-81714.
Amphenol SJM012300 technical specifications.
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-T-81714 |
| Min Operating Temperature | -65°C |
| Number of Positions | 6 |
| Series | SJM |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJM012300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.