Amphenol SJM020100 technical specifications.
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Height | 0.92inch |
| Length | 0.672inch |
| Military Standard | MIL-T-81714 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | SJM |
| Weight | 0.288964oz |
| Width | 0.51inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJM020100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
