
The SJM020400 connector features a polyetherimide body material and a gold-plated copper alloy contact. It has a current rating of 13A and meets the military standard MIL-T-81714. The connector is available in a module package with 12 female positions. It weighs approximately 0.288964 ounces.
Amphenol SJM020400 technical specifications.
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-T-81714 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | SJM |
| Weight | 0.288964oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJM020400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
