
The SJM022200 connector module features a polyetherimide body material and a gold-plated copper alloy contact. It has a current rating of 5A and meets the military standard MIL-T-81714. The module has a 20-position configuration and is packaged individually.
Amphenol SJM022200 technical specifications.
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Height | 0.76inch |
| Length | 0.672inch |
| Military Standard | MIL-T-81714 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Series | SJM |
| Width | 0.51inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJM022200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
