
The SJM022500 connector module features a polyetherimide body and gold-plated copper alloy contacts. It has a current rating of 5A and is available in a single package quantity. The connector meets the MIL-T-81714 military standard and is constructed with a 20-position female contact configuration.
Amphenol SJM022500 technical specifications.
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Military Standard | MIL-T-81714 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Series | SJM |
| Weight | 0.262862oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJM022500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
