Amphenol SJM022700 technical specifications.
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Military Standard | MIL-T-81714 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Series | SJM |
| Weight | 0.267447oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJM022700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
