Amphenol SJS720211 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | Luminus |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS720211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.