Amphenol SJS820120 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Blue |
| Contact Material | Stainless Steel |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 1.08inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Luminus |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS820120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.