Amphenol SJS840400 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Material | Stainless Steel |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Luminus |
| Shell Size | 8 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJS840400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.