Circular in-line junction splice connector featuring 5 male crimp contacts made of stainless steel. Nylon/polyamide body and shell construction supports a voltage rating of 600V and a current rating of 5A. Operating temperature range spans from -65°C to 155°C, with a UL94 V-0 flammability rating. This free-hanging, unshielded connector offers IP67, waterproof, and dust-tight protection.
Amphenol SJS860510 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Stainless Steel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Luminus |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 0.153794oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJS860510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.