Amphenol SJS862100 technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | Luminus |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS862100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.