
The SJT00RT-10-35S is a 13-position wall mount circular connector from Amphenol. It features 13 contacts and measures 30.91mm in length. The connector operates within a temperature range of -65°C to 150°C. It is rated for environment-resistant applications and is available in bulk packaging.
Amphenol SJT00RT-10-35S technical specifications.
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Female |
| Length | 30.91mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT00RT-10-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
