Amphenol SJT00RT-14-15PC(LC) technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol SJT00RT-14-15PC(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.