Amphenol SJT00RT-16-35SLC technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJT00RT-16-35SLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.