This 32-position female wall mount connector features gold-plated contacts and is designed for use in environments with operating temperatures ranging from -65°C to 150°C. The connector is rated for use in environment-resistant applications and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant. The connector is part of the MIL-DTL-38999 I & III, VG 96912, SJT series and is suitable for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT00RT-18-32SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT00RT-18-32SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.