This Amphenol connector features 66 female contacts with gold plating, suitable for panel, flange, or wall mounting. It has a maximum operating temperature range of -65°C to 150°C and is not radiation hardened. The connector is packaged in bulk and is not RoHS compliant. It is part of the MIL-DTL-38999 I & III, VG 96912, SJT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT00RT-18-35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT00RT-18-35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.