Amphenol SJT00RT-20-11S(014) technical specifications.
| Contact Plating | Gold |
| Depth | 36.52mm |
| Gender | Female |
| Length | 30.91mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJT00RT-20-11S(014) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.