Amphenol SJT00RT-20-16PC technical specifications.
| Gender | Male |
| Mount | Wall |
| Number of Contacts | 16 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT00RT-20-16PC to view detailed technical specifications.
No datasheet is available for this part.