Amphenol SJT00RT-24-41PN-014-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Positions | 41 |
| Reach SVHC Compliant | No |
| Series | SJT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJT00RT-24-41PN-014-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.