This 13-position female circular connector features a gold finish and is rated for operation between -65°C and 150°C. It has 13 contacts and is available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant. It has a cadmium shell finish and an aluminium shell material, with a crimp termination and unshielded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT06RT-10-35SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT06RT-10-35SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.