
This 6-contact male cable mount connector features gold plating and a length of 30.96mm. It operates within a temperature range of -65°C to 150°C and is rated for environment resistance. The connector is packaged in bulk and is not RoHS compliant. It is part of the MIL-DTL-38999 I & III, VG 96912, SJT series.
Amphenol SJT06RT-10-98P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT06RT-10-98P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.