
The SJT06RT-10-98S(014) from Amphenol is a 6-position female circular connector with gold contact plating. It features a free-hanging mount and a straight orientation. The connector is rated for operation between -65°C and 175°C. It is available in a bulk packaging and has a package quantity of one. The connector is part of the MIL-DTL-38999 I & III, VG 96912, SJT series and is environment resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT06RT-10-98S(014) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJT06RT-10-98S(014) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
