
This 22-contact female cable mount connector features gold plating and operates over a temperature range of -65°C to 150°C. It is designed for use in environment-resistant applications and is available in bulk packaging. The connector is part of the MIL-DTL-38999 I & III, VG 96912, SJT series and is not radiation hardened. It is not RoHS compliant and does not have strain relief.
Amphenol SJT06RT-12-35S technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Length | 30.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT06RT-12-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.