This 18-position female gold-plated connector is designed for free hanging or cable mounting applications. It has a maximum operating temperature range of -65°C to 150°C and is resistant to various environments. The connector is available in bulk packaging and is not radiation hardened. It is not RoHS compliant and is part of the MIL-DTL-38999 I & III, VG 96912, and SJT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SJT06RT-14-18SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 I & III, VG 96912, SJT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SJT06RT-14-18SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.