Amphenol SJT06RT-20-11P-LC technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 11 |
| Plating | Cadmium |
| Series | SJT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SJT06RT-20-11P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.